19069-0092
RING KRIMPTITE (BB-118-14)
Enhance your electrical connections with the Krimptite Ring, boasting reliability and efficiency in every use. This BB-118-14 terminal is part of our comprehensive 19069 series, featuring a contoured mating area and termination plating with a thickness of 2.5 µm (100 µin) for optimal conductivity. Certified by LR18689 and E32244, it meets stringent quality standards while also being RoHS compliant for environmental responsibility. Perfect for applications requiring secure crimp connections, this ring terminal ensures a durable and lasting solution for your needs. Explore our range of connectors, crimp terminals, and splices for a complete solution to your wiring requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0092 |
Series: | 19069 |
Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Part Aliases: | 0190690092;BB-118-14 |
SKU: | MOL19069-0092 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |