19069-0120
RING KRIMPTITE (BB-139-06)
Enhance your electrical connections with the Krimptite Ring (BB-139-06). This high-quality crimp terminal, part of our 19069 series, features a durable construction with a contoured mating area plating thickness of 2.5 µm (100 µin) for optimal conductivity. It is also designed with a matching termination plating thickness, ensuring secure and reliable performance. Certified by LR18689 and E32244, this terminal meets stringent agency standards for safety and quality. Additionally, it is fully compliant with RoHS regulations. Ideal for a wide range of applications, from industrial to automotive, this Krimptite Ring guarantees efficient and long-lasting connections. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0120 |
Series: | 19069 |
Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Part Aliases: | 0190690120;BB-139-06 |
SKU: | MOL19069-0120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |