19070-0063
InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals. Designed for 14-16 AWG wires, these durable connectors feature a tin contact plating for optimal conductivity. The 5/16" stud size ensures a secure fit, while the PVC insulation material guarantees safety. Meeting stringent standards for flammability, these terminals come in a natural color and are RoHS compliant. Perfect for a variety of applications, from industrial to DIY projects, they provide a reliable and efficient solution for your electrical needs. Upgrade your wiring setup with our quality InsulKrimp Terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19070-0063 |
Color: | Natural |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700063;BB-218-56X |
SKU: | MOL19070-0063 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |