19070-0131
InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 31.60mm, Mylar Tape Carrier
Part Aliases: Molex 0190700131 Molex C-230-10XT
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a sturdy stud size 10 (M5) and a length of 31.60mm, ensuring a secure fit. Its PVC insulation and tin contact plating guarantee reliable performance, while the Mylar Tape Carrier simplifies installation. With UL and CSA certifications, you can trust in its quality. RoHS compliant and featuring a closed barrel design, it's ideal for a range of applications. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19070-0131 |
Color: | Natural |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700131 C-230-10XT |
SKU: | MOL19070-0131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Product Change Notice Download |