19071-0237
InsulKrimp Ring Tongue Terminal for 4 AWG Wire
Upgrade your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for use with 4 AWG wire, this terminal features a durable tin contact plating and a 1/4" stud size for secure attachment. The PVC insulation ensures safety and reliability, meeting flammability standards for peace of mind. With a closed barrel design, it provides a snug fit for optimal performance. RoHS compliant and certified by UL and CSA agencies, you can trust in the quality of this essential connector for your projects. Packaged in a convenient bag, it's easy to keep on hand for any wiring task. Elevate your crimping game with this high-quality terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0237 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 4 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 13.1 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710237;F-666-14X |
SKU: | MOL19071-0237 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |