19071-0283
InsulKrimp Ring Tongue Terminal for 2 AWG Wire
The InsulKrimp Ring Tongue Terminal is designed for reliable electrical connections in heavy-duty applications. With a generous wire size allowance of 2 AWG and a durable construction, it ensures secure conductivity. The tin-plated contact and stud provide excellent corrosion resistance, while the closed barrel design offers enhanced protection. Its PVC insulation, meeting flammability standards, guarantees safe usage. Perfect for 3/8" (M9) stud sizes, this terminal is a dependable choice for professionals in need of high-performance connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0283 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | PVC |
Contact Mating Area Plating: | Tin |
Wire Size: | 2 AWG |
Wire Insulation Diameter: | 16.5 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710283;G-675-38X |
SKU: | MOL19071-0283 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |