19067-0111
NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9)
Enhance your wire termination process with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 2/0 AWG wires and featuring a 3/8" (M9) stud size, this terminal ensures secure and efficient connections. Its crimp or compression termination method offers versatility, while its durable nylon (PA) insulation and tin plating guarantee reliable performance. With a closed barrel design, brazed for added strength, and RoHS compliant, it meets high standards of quality and safety. Perfect for various applications, this terminal is a must-have in any connector toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19067-0111 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | Nylon (PA) |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 2/0 AWG |
Wire Insulation Diameter: | 19.43 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670111;J-985-38 |
SKU: | MOL19067-0111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |