19071-0306
InsulKrimp Ring Tongue Terminal for 1/0 AWG Wire
Enhance the connectivity of 1/0 AWG wires with our InsulKrimp Ring Tongue Terminal. Designed for optimal performance, this terminal features a closed barrel and is made of high-quality materials, ensuring durability and reliability. With a stud size of 5/16" (M8) and contact plating of tin, it guarantees secure and efficient connections. The PVC insulation and UL agency certification further attest to its safety and quality standards. RoHS compliant and packaged conveniently, it's a must-have for various electrical applications. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0306 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 1 AWG |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 17.5 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710306;H-681-56X |
SKU: | MOL19071-0306 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |