19067-0101
NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8 (M9)
Enhance your electrical connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 1/0 AWG wire, this terminal features a 3/8" (M9) stud size for secure attachment. Made of durable nylon (PA) with a tin plating, it ensures reliable conductivity and corrosion resistance. The closed barrel design is brazed for added strength, making it ideal for various applications. With UL agency certification and RoHS compliance, you can trust in its quality and safety. Perfect for crimp or compression termination, it's a versatile solution for your connectivity needs. Upgrade your crimping game with this high-performance terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19067-0101 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 1 AWG |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 17.27 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670101;H-980-38 |
SKU: | MOL19067-0101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |