19131-0041

BLOCK SPADE INSULKRIMP TAPED (AA-2118-06

Enhance your electrical connections with our insulated Block Spade terminals, part of the AA-2118-06 series. These high-quality terminals are meticulously crafted for optimal performance and durability. With CSA and UL certifications, you can trust in their safety and reliability. Designed for ease of use, they feature a crimp connection method and come pre-taped for added convenience. Perfect for a variety of applications, these terminals are a must-have for any professional electrician or DIY enthusiast. Upgrade your toolbox with the best – choose our Block Spade terminals today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19131-0041
Series: 19131
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Material Flammability Standard: 94V-0
Part Aliases: 0191310041;AA-2118-06XT
SKU: MOL19131-0041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: