| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19131-0005 |
| Series: | 19131 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191310005 C-2105-06XT |
| SKU: | MOL19131-0005 |
19131-0005
| Heilind Number: | MOL19131-0005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19131-0005 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Block Spade InsulKrimp Terminals. Designed for reliable performance, these C-2105-06XT terminals offer a secure fit and efficient power transmission. With CSA and UL certifications, you can trust in their quality and safety. RoHS compliant, they are also environmentally friendly. Perfect for various applications, these terminals provide a convenient solution for your crimping needs. Upgrade your setup with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1102 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| Molex 03-09-1032 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 03-09-1064 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| Molex 09-50-3081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 09-50-8023 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 19069-0029 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| | Molex 19070-0092 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19085-0005 | Open Barrel Ring , Tin-Plated Brass, for 14-18 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 50394-8051 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 90142-0008 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 8 Circuits, Black | ![]() |
| Molex 90142-0020 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 20 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


