19154-0036
Step Down Butt Splice for 16-14 AWG Wire Yellow w/Blue Stripe
Enhance your wire connections with our Step Down Butt Splice, designed for 16-14 AWG wires. Featuring a vibrant yellow hue with a blue stripe, this splice ensures easy identification. Crafted with durable copper and tin plating, it guarantees reliable conductivity. The PVC insulation and flammability standard add to its safety features. Suitable for wire sizes 12-10 AWG, it's a versatile solution for various applications. RoHS compliant and UL/CSA certified, you can trust in its quality. Perfect for professional use, this butt splice is a must-have for any toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19154-0036 |
Color: | Yellow |
Series: | 19154 - Butt - Step Down |
Connector Type: | Butt - Step Down |
Contact Material: | Copper |
Contact Plating: | Tin |
Material: | PVC |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.35 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191540036;CB-646XT |
SKU: | MOL19154-0036 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |