| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19154-0035 |
| Color: | Yellow |
| Series: | 19154 - Butt - Step Down |
| Connector Type: | Butt - Step Down |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | PVC |
| Insulation Material: | PVC |
| Maximum Voltage: | 600 V |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.35 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191540035 CB-646X |
| SKU: | MOL19154-0035 |
19154-0035
| Heilind Number: | MOL19154-0035 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19154-0035 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This Step Down Butt Splice is designed for easy and secure wire connections, accommodating 10-16 AWG wires with precision. Its vibrant yellow casing with a blue stripe ensures quick identification, while the durable PVC insulation provides reliable protection. With copper contacts plated in tin, this splice guarantees efficient conductivity and a maximum voltage of 600V. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for professional use, this splice is RoHS compliant, meeting all necessary standards for quality and safety. Upgrade your wiring projects with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1064 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| Molex 19002-0030 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Metal Strip | ![]() |
| Molex 19004-0004 | InsulKrimp Fully Insulated Coupler, Male, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19006-0014 | Flag Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19006-0070 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Metal Strip | ![]() |
| Molex 19070-0026 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19071-0155 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Length 36.25mm, Mylar Tape Carrier | ![]() |
| Molex 19154-0017 | InsulKrimp Butt Splice for 14-16 AWG Wire, Tape and Reel | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 14-16 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19200-0025 | Avikrimp Seamless Butt Splice for 18-22 AWG Wire, Super Duty | ![]() |
| Molex 33472-4801 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4806 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33482-6202 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/03/2026 | 517799 - Manufacturing Process Change. This notification is to inform you about a manufacturing process change for the part/s listed in this notice. No changes will be made to form, fit, or function as part of this change. | Download | |||
| 11/28/2025 | 515914 - Manufacturing Process Change. Automation of step-down striping process. | Download | |||
| 11/28/2025 | 517606 - Retraction of PCN 515914. this is to retract previous PCN 515914 communicated on 3/30/25 for automating the process of striping the step down end on butt splices this identifier will now be stamped | Download | |||
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


