19164-0082
Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9)
Enhance your wire connectivity with our Perma-Seal Ring Tongue Terminal, designed for 8 AWG wires. Featuring a stud size of 3/8" (M9), this terminal ensures secure and durable crimp or compression termination. Its NiAc insulation and closed barrel guarantee reliable performance, while the tin plating on both contact and mating areas offers excellent conductivity. With UL and CSA certifications, this terminal meets stringent quality standards. RoHS compliant, it's also environmentally friendly. Perfect for a variety of applications, it's a must-have for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0082 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | NiAc |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 7.96 mm, 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 9.53 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640082;SD-652-38 |
SKU: | MOL19164-0082 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |