19205-0008
VersaKrimp Parallel Splice for 2 AWG Wire
Enhance your wire connections with our VersaKrimp Parallel Splice for 2 AWG Wire. Designed for optimal performance, this connector features durable copper construction with tin plating for reliable conductivity. The closed, brazed barrel ensures secure termination, while RoHS compliance guarantees eco-friendly use. Perfect for a variety of applications, this splice is a must-have for any electrical project. Upgrade your connections with ease and trust in the quality of our VersaKrimp series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19205-0008 |
Series: | 19205 - Parallel - VersaKrimp |
Connector Type: | Parallel, VersaKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 2 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0192050008;G-373 |
SKU: | MOL19205-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |