19189-0004
Krimptite Butt Splice for 18-22 AWG Wire
Enhance wire connections with our Krimptite Butt Splice, designed for 18-22 AWG wires. Featuring a durable copper construction with tin plating, this splice ensures secure and reliable conductivity. Its closed barrel design and adhesive tape packaging on a reel make for easy installation, while its UL and CSA certifications guarantee compliance with industry standards. Perfect for various applications, this splice is a must-have for any electrical project requiring top-notch connectivity. Trust in its quality and performance for seamless wire terminations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19189-0004 |
Series: | 19189 - Butt - Krimptite |
Connector Type: | Butt, Krimptite |
Contact Material: | Copper |
Contact Plating: | Tin |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0191890004;A-145T |
SKU: | MOL19189-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |