19193-0007
VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire
Part Aliases: Molex 0191930007 Molex AA-320-04
Enhance your wire connections with our VersaKrimp Ring Tongue Terminals, designed for 18-22 AWG wires. Featuring a secure and efficient connection, these terminals are a reliable choice for various applications. With a tin contact plating and a stud size of 3-4 (M2.6), they ensure optimal conductivity. The closed-barrel design, brazed for durability, accommodates wires ranging from 22 AWG to 18 AWG, or .35 to .8 mm². Certified by LR18689 and E32244 for quality assurance and RoHS compliant, these terminals prioritize performance and environmental responsibility. Perfect for professionals and DIY enthusiasts alike, they are a must-have for any wiring project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19193-0007 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 3-4 (M2.6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930007 AA-320-04 |
SKU: | MOL19193-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |