| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73171-1290 |
| Part Aliases: | 0731711290 |
| SKU: | MOL73171-1290 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 19001-0005 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19221-0495 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |


