19193-0037
VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire
Part Aliases: Molex 0191930037 Molex AA-332-08T
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal, designed for 18-22 AWG wires. Its durable construction and closed barrel ensure secure and reliable crimping, while the tin plating guarantees excellent conductivity. This terminal, suitable for stud size 8 (M4), is RoHS compliant and holds UL and CSA certifications for peace of mind. Perfect for various applications, it comes in a convenient adhesive tape on reel packaging for easy access. Upgrade your crimping arsenal with this essential connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19193-0037 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930037 AA-332-08T |
SKU: | MOL19193-0037 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |