19193-0036

VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire

Easily secure and terminate 18-22 AWG wires with our VersaKrimp Ring Tongue Terminal. Part of our innovative 19193 series, this connector features a durable construction with a closed, brazed barrel for reliable performance. The #8 (M4) stud size and tin plating ensure a secure and corrosion-resistant connection. With UL and CSA certifications, you can trust in the quality and safety of this terminal. Perfect for a range of applications, from industrial to automotive, it accommodates wire sizes ranging from 18 to 22 AWG (.35 - .8 mm²). RoHS compliant and packaged in a convenient bag, it's a must-have for any project requiring efficient wire termination.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19193-0036
Series: 19193 - VersaKrimp
Connector Type: Ring, VersaKrimp
Stud Size: 8 (M4)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Wire Size: 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed - Brazed
Part Aliases: 0191930036
SKU: MOL19193-0036

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: