19193-0078
VersaKrimp Ring Tongue Terminal for 14-16 AWG Wire
Part Aliases: Molex 0191930078 Molex BB-337-06
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal, specifically designed for 14-16 AWG wires. This high-quality terminal features a closed barrel with brazed construction for optimal durability. Its contact plating of tin ensures reliable conductivity, while the stud size of 5-6 (M3-3.5) guarantees a secure fit. With UL and CSA agency certifications, you can trust in the safety and performance of this terminal. RoHS compliant and meticulously engineered, it's the perfect choice for various industrial applications requiring a dependable and efficient wire termination solution. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19193-0078 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930078 BB-337-06 |
SKU: | MOL19193-0078 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Product Change Notice Download |