19193-0080
VersaKrimp Ring Tongue Terminal for 14-16 AWG Wire
Enhance your wiring connections with our VersaKrimp Ring Tongue Terminal, designed for 14-16 AWG wires. This high-quality connector, part of the 19193 series, features a durable construction with tin plating for reliable conductivity. The closed barrel, brazed for added strength, ensures secure fastening. With UL and CSA certifications, you can trust in its safety and performance. RoHS compliant and packaged in a convenient bag, it's a must-have for professional electrical work. Upgrade your crimping arsenal with this essential component, suitable for various applications in the field.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0080 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930080;BB-337-08 |
SKU: | MOL19193-0080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |