19193-0143
VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 6 (M3.5)
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal. Designed for 8 AWG wire, this terminal features a stud size 6 (M3.5), ensuring a secure fit. The closed barrel, brazed for durability, offers reliable performance. With crimp or compression termination methods, installation is a breeze. Tin-plated for corrosion resistance, this terminal is suitable for a wide range of applications. RoHS compliant and certified by UL and LR, you can trust in its quality. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0143 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 6.6 - 10.5 mm², 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930143;D-350-06 |
SKU: | MOL19193-0143 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |