19198-0005
Avikrimp Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4)
Part Aliases: Molex 0191980005 Molex AA-835-08T
Enhance your wire connections with these Avikrimp Spade Tongue Terminals designed for 22-18 AWG wires. Featuring a stud size 8 (M4) for secure attachment, these terminals are crafted with durable materials, including tin plating for reliable conductivity. The nylon (PA) insulation ensures safety and longevity, meeting flammability standards for peace of mind. With compatibility for various wire sizes and insulation diameters, these closed barrel terminals offer a versatile solution for your connectivity needs. Rest assured of their quality, as they are RoHS compliant. Elevate your crimping experience with these precision-engineered terminals.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19198-0005 |
Series: | 19198 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
Wire Insulation Diameter: | 3.6 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191980005 AA-835-08T |
SKU: | MOL19198-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |