19198-0025
Avikrimp Spade Tongue Terminal for 14-16 AWG Wire
Enhance your wire connectivity with our Avikrimp Spade Tongue Terminal, designed for 14-16 AWG wires. Featuring a sturdy construction with a Tin contact plating and Nylon insulation, this terminal ensures reliable performance. With a crimp or compression termination method, it offers easy installation. The closed barrel design provides secure wire attachment, while its UL and CSA agency certifications guarantee compliance with industry standards. RoHS compliant, this terminal is a sustainable choice for various applications. Upgrade your wiring setup with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19198-0025 |
Series: | 19198 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191980025;BB-827-10 |
SKU: | MOL19198-0025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |