19198-0048

Avikrimp Spade Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier

Part Aliases: Molex 0191980048   Molex C-841-08T  
Enhance your wire termination process with our Avikrimp Spade Tongue Terminal, designed for 12-10 AWG wires. Featuring a durable construction with a Stud Size 8 (M4) and Mylar Tape Carrier, this terminal ensures reliable connectivity in various applications. Its Nylon (PA) insulation material meets stringent standards, while its Tin contact plating offers excellent conductivity. With UL and CSA agency certifications, you can trust in the quality and safety of this component. The closed barrel design provides secure wire attachment, accommodating insulation diameters up to 5.7mm. RoHS compliant and efficient packaging on adhesive tape, this terminal is a convenient and environmentally friendly choice for your connectivity needs. Explore its versatility in crimping applications today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19198-0048
Series:19198 - Avikrimp
Connector Type:Avikrimp
Contact Plating:Tin
Stud Size:8 (M4)
Insulation Material:Nylon (PA)
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:10 AWG, 12 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:5.7 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0191980048 C-841-08T
SKU:MOL19198-0048

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: