19205-0013
VersaKrimp Butt Splice for 4/0 AWG Wire
Ensure secure and efficient wire connections with our VersaKrimp Butt Splice for 4/0 AWG wire. Crafted with durable copper and plated with tin for optimal conductivity, this closed barrel splice guarantees reliable performance. RoHS compliant and packaged conveniently, it's an essential component for any wiring project. Perfect for crimping applications, this splice is a versatile solution for various connectivity needs. Upgrade your wire connections with ease and confidence with our high-quality Butt Splice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19205-0013 |
Series: | 19205 - Butt - VersaKrimp |
Connector Type: | Butt, VersaKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 4/0 AWG |
Contact Termination Plating: | Tin |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0192050013;L-378 |
SKU: | MOL19205-0013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |