19202-0013

NylaKrimp Butt Splice for 18-22 AWG Wire

Part Aliases: Molex 0192020013   Molex AS-N-345  
Enhance the efficiency and reliability of your wire connections with our NylaKrimp Butt Splice. Designed for 18-22 AWG wires, this red connector ensures a secure and durable bond. Crafted with copper and plated with tin, it offers excellent conductivity and corrosion resistance for up to 600 volts. The nylon insulation guarantees safety and durability, with a wide operating temperature range from -55 to 105 °C. Suitable for wires ranging from .35 to .8 mm², this closed-barrel splice is RoHS compliant, meeting strict environmental standards. Upgrade your electrical connections with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19202-0013
Color:Red
Series:19202 - Butt - NylaKrimp
Connector Type:Butt, NylaKrimp
Contact Material:Copper
Contact Plating:Tin
Voltage:600 V
Insulation Material:Nylon (PA)
Maximum Voltage:600 V
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
Contact Termination Plating:Tin
Wire Insulation Diameter:3.56 mm
Barrel Type:Closed - Brazed
Material Flammability Standard:94V-2
Part Aliases:0192020013 AS-N-345
SKU:MOL19202-0013

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download