19213-0012

Cut Strip - Avikrimp Wire Pin Terminal for 16-14 AWG Wire, Mylar Tape Carrier

Enhance your wire termination process with our Cut Strip Avikrimp Wire Pin Terminal, designed for 16-14 AWG wires. Engineered for efficiency, this male terminal guarantees a secure crimp connection, thanks to its copper construction and tin plating. Compliant with RoHS regulations, it offers peace of mind in terms of environmental responsibility. Perfect for use with Mylar Tape Carrier systems, this terminal is a must-have for your connector assembly needs. Elevate your connectivity with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19213-0012
Series:19213
Gender:Male
Termination Method:Crimp
Contact Material:Copper
Contact Plating:Tin
SKU:MOL19213-0012.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download