19221-0421
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4 (M6), Unplated
Ensure secure and efficient electrical connections with this Compression Style Ring Tongue Terminal. Designed for 1 AWG wire, it features a 1/4" (M6) stud size, making it suitable for a variety of applications. The terminal is crafted with high-quality materials and undergoes rigorous testing to meet UL and CSA agency certifications, guaranteeing reliability and safety. Its closed barrel design offers added protection, while its RoHS compliance ensures environmental responsibility. Perfect for use in battery cable lug installations, this terminal is a must-have for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19221-0421 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Bag |
Wire Size: | 1 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210421;BCL-114 |
SKU: | MOL19221-0421 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. |
Download |