19321-0025

Battery Cable Ring Lug, Stud Size, 3/8" (M9), 4/0 AWG

Easily connect and secure your 4/0 AWG wire with our Battery Cable Ring Lug. Designed for optimal performance, this lug features a 3/8" (M9) stud size and is made of high-quality copper with tin plating on the contact mating area for enhanced conductivity. The closed barrel design ensures a secure connection, and with RoHS compliance, you can trust in its environmental responsibility. Perfect for a variety of applications, this lug is a reliable solution for your power connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19321-0025
Series: 19321
Connector Type: Ring
Contact Material: Copper
Stud Size: 3/8" (M9)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Wire Size: 4/0 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed
Part Aliases: 0193210025
SKU: MOL19321-0025

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/04/2015 GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing
in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers.
Download