19321-0016

Battery Cable Ring Lug, Stud Size, 3/8" (M9), 3/0 AWG

Power up your electrical connections with our Battery Cable Ring Lug. Designed for efficient power transmission, this lug is crafted for stud size 3/8" (M9) and accommodates 3/0 AWG wire. Its copper construction ensures reliable conductivity, while the tin plating on the contact mating area enhances durability. With a closed barrel design, it offers secure and long-lasting performance. RoHS compliant and certified by UL and CSA agencies, you can trust in its quality and safety for your applications. Perfect for use in a variety of connectors, this lug is a essential component for your electrical projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19321-0016
Series: 19321
Connector Type: Ring
Contact Material: Copper
Stud Size: 3/8" (M9)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Wire Size: 3/0 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed
Part Aliases: 0193210016
SKU: MOL19321-0016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/04/2015 GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing
in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers.
Download