19323-0006
VersaKrimp Metric Ring Terminal for M3 Stud Size (#5), Un-insulated
Enhance your electrical connections with our VersaKrimp Metric Ring Terminal. Designed for M3 stud sizes, this #5 terminal offers efficient and reliable performance. Crafted from durable copper alloy with a tin plating, it ensures optimal conductivity and corrosion resistance. The un-insulated design is versatile for various applications. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for professional or DIY projects, this terminal is a must-have for any wiring task. Upgrade your connections with ease and precision.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19323-0006 |
Series: | 19323 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Stud Size: | M3 |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0193230006;BB2,5-323-M3 |
SKU: | MOL19323-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |