19016-0005
Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm
Part Aliases: Molex 0190160005 Molex AA-1137
Enhance your electrical connections with our Krimptite Quick Disconnect Female terminal. Designed for easy installation on 18-22 gauge wires, this brass connector ensures secure and reliable performance. With a tin plating for corrosion resistance, it guarantees longevity in various applications. The 4.75 x 0.51mm tab size offers compatibility with standard connectors, while the straight orientation simplifies assembly. Meeting RoHS compliance, it's a sustainable choice for your projects. Upgrade your crimping arsenal with this essential component, perfect for use in automotive, industrial, and electronic settings.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19016-0005 |
Series: | 19016 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | None |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190160005 AA-1137 |
SKU: | MOL19016-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |