19419-0018
MX150L 12 Circuit Plug for 14-16 AWG Wire
Part Aliases: Molex 0194190018
Easily connect power circuits with our MX150L 12 Circuit Plug. Designed for 14-16 AWG wires, this connector ensures secure and efficient power transmission. With a durable construction and operating temperature range of -40 to 125 °C, it is suitable for a wide range of applications. Featuring polarized mating and a locking mechanism, it guarantees proper alignment and retention. Certified for RoHS compliance, it meets international environmental standards. Ideal for wire-to-wire connections, it offers reliable performance in various settings. Upgrade your power supply systems with this high-quality and versatile connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19419-0018 |
Series: | 19419 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0194190018 |
SKU: | MOL19419-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
08/22/2022 | 512499 - Packaging Method/Quantity Changing.To align the DU/MLQ so it is equal to a master carton quantity and multiples for MLQ. To follow packaging spec PK-19419-001. This will eliminate the need to repackage the product. This is only a correction as product already comes packaged correctly per the packaging specification. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |