19418-0023
MX150L 8 Circuit Receptacle for 14-16 AWG Wire, without CPA, Black
Enhance your power circuit connections with this MX150L 8 Circuit Receptacle, designed for 14-16 AWG wire applications. Featuring a sleek black housing, this receptacle offers a secure and durable connection without CPA. With a high amperage rating of 18A, it ensures efficient power transmission, making it ideal for various industrial and automotive uses. Its two-row design and pitch of 5.84mm allow for easy integration into your wiring setup. Operating in a wide temperature range from -40 to 125°C, it guarantees reliable performance even in harsh environments. With polarized mating and a locking feature, it ensures a stable connection, while its RoHS compliance reflects our commitment to environmental sustainability. Upgrade your connectivity solutions with this MX150L receptacle, perfect for wire-to-wire or wire-to-board applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19418-0023 |
Color: | Black |
Series: | 19418 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 5.84 mm |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0194180023 |
SKU: | MOL19418-0023 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |