19433-0002
MX150L 4 Circuit Plug for 8 AWG Wire
Enhance power connectivity with our MX150L 4 Circuit Plug, engineered for 8 AWG wire applications. This high-performance connector, part of the MX150L series, features 40 A amperage capacity and two rows of four contacts for efficient power transmission. With a 5.84 mm pitch and operating temperature range of -40 to 125 °C, it ensures reliable performance in various environments. Polarized for secure mating, it complies with RoHS standards and holds certifications from CSA and UL agencies for quality assurance. The plug, packaged in a convenient bag, is designed for wire-to-wire applications, with locking features for added stability. Suitable for power circuit applications, it's a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19433-0002 |
Series: | 19433 - MX150L |
Amperage: | 40 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 2x2 |
Part Aliases: | 0194330002 |
SKU: | MOL19433-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |