19433-0014
MX150L 2 Circuit Plug for 8 AWG Wire
Enhance your power connections with the MX150L 2 Circuit Plug, designed for 8 AWG wire applications. This high-performance connector features a 40 A amperage, ensuring reliable power transmission. With a pitch of 5.84 mm and polarized mating, it guarantees secure and accurate connections. Operating seamlessly in temperatures ranging from -40 to 125 °C, it's suitable for a variety of environments. UL and CSA certified, this plug meets stringent safety standards. Its lock-to-mating feature adds further stability, making it an ideal choice for power-critical applications. Complete with RoHS compliance, it not only excels in performance but also in environmental responsibility. Elevate your connectivity with the MX150L 2 Circuit Plug.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19433-0014 |
Series: | 19433 - MX150L |
Amperage: | 40 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 1x1 |
Part Aliases: | 0194330014 |
SKU: | MOL19433-0014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |