19600-1308

Avikrimp Fully Insulated Female Quick Disconnect

Enhance your electrical connections with our Avikrimp Fully Insulated Female Quick Disconnect. Designed for optimal performance, this connector features a durable brass construction with tin plating, ensuring reliable conductivity. The vibrant yellow color makes it easy to identify, while the nylon insulation provides added safety. Suitable for a variety of wire sizes, from 22 AWG to 18 AWG, and compatible with 4.75mm wide tabs, this straight orientation connector is perfect for a range of applications. With certifications from CSA and UL agencies, you can trust in its quality. Operating in a wide temperature range from -65 to 105 °C, it's ideal for both indoor and outdoor use. Whether you're a professional electrician or DIY enthusiast, this connector is a must-have for your toolbox. Individually packaged on adhesive tape for convenience, it's ready to use whenever you need it. Stay compliant with RoHS regulations and experience the convenience of efficient, secure connections with our Avikrimp Female Quick Disconnect.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19600-1308
Color: Yellow
Series: 19600 - Avikrimp
Connector Type: Avikrimp, Quick Disconnect
Gender: Female
Contact Material: Brass
Contact Plating: Tin
Voltage: 300 V
Material: Brass
Insulation Material: Nylon (PA)
Compatible Tab Width: 4.75mm
Compatible Tab Thickness: 0.81mm
Orientation: Straight
Insulation Type: Full
Packaging: Adhesive Tape on Reel
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Polarized to Mate: No
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E79133
Contact Termination Plating: Tin
Wire Insulation Diameter: 6.89 x 4.32 mm
Glow Wire Capable: No
Lock to Mating Part: No
Material Flammability Standard: 94V-2
Part Aliases: 0196001308;P-5239-032T
SKU: MOL19600-1308

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download