19600-1302
Avikrimp Fully Insulated Female Quick Disconnect
Enhance your electrical connections with our Avikrimp Fully Insulated Female Quick Disconnect. Crafted with precision and reliability in mind, this yellow connector boasts a brass construction with tin plating for optimal conductivity. Designed for 4.75mm wide tabs, it accommodates various wire sizes, including 22 AWG, 20 AWG, 16 AWG, and 18 AWG. The nylon (PA) insulation ensures safety and durability, with an operating temperature range of -65 to 105 °C. Perfect for professional or DIY projects, this straight orientation connector guarantees a secure and efficient fit every time. RoHS compliant and with a UL flammability standard, it's a must-have component for your electrical setups. Elevate your crimping game with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19600-1302 |
Color: | Yellow |
Series: | 19600 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.89 x 4.32 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0196001302;P-5239 |
SKU: | MOL19600-1302 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |