19606-0001
InsulKrimp Female Quick Disconnect for 10-12 AWG Wire, Continuous Molded Strip
Easily connect wires with our InsulKrimp Female Quick Disconnect, designed for 10-12 AWG wires. The continuous molded strip ensures secure and efficient installation, while the vibrant yellow color allows for quick identification. Made with durable nylon and brass materials, this connector is perfect for a wide range of applications. With a voltage rating of 600 V and operating temperature range of -65 to 105 °C, it guarantees reliable performance. UL and CSA certified, it meets industry standards for safety and quality. Ideal for use in automotive, industrial, and electrical applications, this connector offers easy crimp or compression termination. Its straight orientation and full insulation make it convenient to use, while its tin plating ensures excellent conductivity. RoHS compliant, it also adheres to environmental regulations. Upgrade your wiring projects with this high-quality female quick disconnect.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19606-0001 |
Color: | Yellow |
Series: | 19606 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.1 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0196060001;C-2293C |
SKU: | MOL19606-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |