19606-0002
InsulKrimp Female Quick Disconnect for 10-12 AWG Wire, Box
Part Aliases: Molex 0196060002 Molex C-2293
Enhance your electrical connections with our InsulKrimp Female Quick Disconnect, designed for 10-12 AWG wires. Crafted with durable nylon and brass materials, this connector ensures reliable performance in various applications. Its tin-plated contacts offer superior conductivity, while the crimp or compression termination method guarantees a secure fit. With a 600V voltage rating and an operating temperature range of -65 to 105°C, it meets high safety standards. The yellow box color and straight orientation make identification and installation easy. ROHS compliant and UL certified, this connector is a dependable choice for your wiring needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19606-0002 |
Color: | Yellow |
Series: | 19606 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.1 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0196060002 C-2293 |
SKU: | MOL19606-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |