200218-4500
Hand Crimp Tool for Micro-Lock Plus Receptacle Crimp Terminals, 0.22mm² CIVUS, 0.30mm² CAVUS, and 0.30mm² AVSS wires
Easily crimp terminals onto 0.22mm² CIVUS, 0.30mm² CAVUS, and 0.30mm² AVSS wires with this specialized hand tool. Designed for use with Micro-Lock Plus receptacles, it ensures precise and efficient crimping every time. Whether for professional or DIY projects, this tool offers reliable performance, making it a must-have for any toolkit. Its ergonomic design allows for comfortable use, even during extended crimping sessions. Upgrade your crimping process with this essential tool.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200218-4500 |
Series: | 207129 - Micro-Lock Plus |
Tool Type: | Hand Crimp Tool |
Product Name: | Micro-Lock Plus |
Automation: | Automatic, Semi-Automatic |
Function: | Crimp |
Part Aliases: | 2002184500 |
SKU: | MOL200218-4500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |