200218-0800
Hand Crimp Tool for Micro-Lock Plus 2.00mm Pitch Wire-to-Board Receptacle Terminals, 22-26 AWG, 0.30mm² AVSS wires
Effortlessly secure Micro-Lock Plus 2.00mm Pitch Wire-to-Board Receptacle Terminals with our specialized Hand Crimp Tool. Designed for 22-26 AWG wires, including 0.30mm² AVSS wires, this manual tool ensures precise and reliable crimps every time. Perfect for various applications, it guarantees efficient and professional results. Elevate your crimping experience with this essential tool in your kit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200218-0800 |
Series: | 207129 - Micro-Lock Plus |
Tool Type: | Hand Crimp Tool |
Product Name: | Micro-Lock Plus |
Automation: | Manual |
Function: | Crimp |
Part Aliases: | 2002180800 |
SKU: | MOL200218-0800 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |