200277-1202
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Panel Mount, Glow-Wire Capable
Easily connect power circuits with our Nano-Fit Plug Housing, featuring TPA capability for added security. Designed for panel mounting, this single-row housing boasts a compact 2.50mm pitch, perfect for space-constrained applications. Crafted from durable black nylon, it ensures reliable performance in a wide operating temperature range. With polarized mating and glow-wire capability, it offers enhanced safety features. Mates seamlessly with Nano-Fit Receptacle Housings, making it ideal for wire-to-wire connections. RoHS compliant and featuring a locking mechanism, it guarantees both performance and environmental responsibility. Upgrade your connector system with our Nano-Fit Plug Housing for efficient and secure power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200277-1202 |
Color: | Black |
Series: | 200277 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Nano-Fit Receptacle Housing link:1053071202 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2002771202 |
SKU: | MOL200277-1202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |