200277-1204
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Panel Mount, Glow-Wire Capable
Easily integrate power connections with our Nano-Fit Plug Housing. Featuring a 2.50mm pitch and TPA capability, this single-row housing is designed for reliable performance. With four circuits and a panel mount option, it offers versatility in various applications. Constructed from durable black nylon, it ensures longevity even in harsh environments. Operating temperature ranges from -40 to 105 °C, with glow-wire capability for added safety. The housing is polarized for secure mating, with a keying feature for easy identification. RoHS compliant, it meets environmental standards. Perfectly suited for wire-to-wire connections, it mates seamlessly with Nano-Fit Receptacle Housings. Upgrade your power connectivity with the Nano-Fit Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200277-1204 |
Color: | Black |
Series: | 200277 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Nano-Fit Receptacle Housing link:1053071204 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2002771204 |
SKU: | MOL200277-1204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |