200277-1207
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 7 Circuits, Black, Panel Mount, Glow-Wire Capable
Enhance your power connectivity with our Nano-Fit Plug Housing, designed for top-of-the-line performance. Featuring TPA capability and a 2.50mm pitch, this single-row connector accommodates 7 circuits with precision. Crafted in sleek black nylon, it ensures durability and reliability in any application. Panel mountable and glow-wire capable, it offers versatile installation options and meets stringent safety standards. With operating temperatures ranging from -40 to 105°C, or up to 115°C, it guarantees optimal functionality even in extreme conditions. Engineered for seamless integration, its keying and polarized mating ensure a secure connection every time. Compliant with RoHS regulations, our Nano-Fit Plug Housing is a dependable choice for your connector needs. Explore its full potential in our wide range of products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200277-1207 |
Color: | Black |
Series: | 200277 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Nano-Fit Receptacle Housing link:1053071207 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2002771207 |
SKU: | MOL200277-1207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |