200277-2106
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 6 Circuits, Natural, Glow-Wire Capable
Enhance your power connections with our Nano-Fit Plug Housing. Featuring TPA capability for added security, this single-row housing boasts a 2.50mm pitch and accommodates 6 circuits with ease. Crafted from durable nylon in a natural hue, it is glow-wire capable and designed for efficient wire-to-wire connector systems. Operating flawlessly in temperatures ranging from -40 to 105°C, with extended performance up to 115°C, it's ideal for various applications. Polarized for error-free mating, with a locking feature for added stability, our Nano-Fit Plug Housing is RoHS compliant and guaranteed to elevate your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200277-2106 |
Color: | Natural |
Series: | 200277 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2002772106 |
SKU: | MOL200277-2106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |