200277-2205
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 5 Circuits, Natural, Panel Mount, Glow-Wire Capable
Elevate your power connections with our Nano-Fit Plug Housing, designed for precision and reliability. Engineered with TPA capability and a 2.50mm pitch, this single-row housing features five circuits for seamless connectivity. Crafted from durable nylon in a natural finish, it's built to withstand demanding environments with an operating temperature range of -40 to 105°C. Panel mountable and glow-wire capable, it ensures secure and efficient power transmission. With keying and polarization for easy mating, this housing guarantees a perfect fit every time. RoHS compliant and lockable to mating parts, it meets high industry standards for quality and performance. Upgrade your connector system with the Nano-Fit for seamless wire-to-wire applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200277-2205 |
Color: | Natural |
Series: | 200277 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2002772205 |
SKU: | MOL200277-2205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |