200453-0006

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, 6 Circuits

Part Aliases: Molex 2004530006  
Enhance your power connections with the Mini-Fit TPA2 Receptacle Housing, boasting a 4.20mm pitch and single-row design for efficient performance. Crafted from UL 94V-0 compliant, low-halogen black nylon material, this housing ensures safety and durability in various applications. Featuring six circuits, it is ideal for power transmission, meeting stringent quality standards. With polarized mating and locking capabilities, it guarantees secure connections. Suitable for both wire-to-wire and wire-to-board setups, it offers versatility in design. Operating in a wide temperature range from -40 to 105 °C, it is reliable in diverse environments. RoHS compliant and UL certified, it is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200453-0006
Color:Black
Series:200453 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:6
Number of Rows:1
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:2004530006
SKU:MOL200453-0006

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: